|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-83611-9016
Manufacturer Part #:

83611-9016

Manufacturer:

Description:
D-Sub Standard Connectors 9P HEADER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Number of Positions: 9 Position
Termination Style: Through Hole
Mounting Angle: Right
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Current Rating: 1 A
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Series: 83611
Factory Pack Quantity: 156
Voltage Rating: 350 VAC
Part # Aliases: 0836119016
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83421-9014 D-Sub Cables 654
ImageMfr. Part #DescriptionStock 
LMZ10501SILT Voltage Regulators - Switching Regulators 13,471
LMZ31710RVQT Voltage Regulators - Switching Regulators 426
CP2103-GM I/O Controller Interface IC 2,904
SN74AUP2G125DCUR Buffers & Line Drivers 4,691
TRSF3223EIPW RS-232 Interface IC 90
74ALVC162245PAG Bus Transceivers 581
17250951102 Hard Metric Connectors 19
AF0603FR-07100RL Thick Film Resistors - SMD 13,258
7A-25.000MAAJ-T Crystals 5,114
02011602102 DIN 41612 Connectors 55
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.79
10:
$8.91
100:
$7.73
500:
$7.10
$6.25

To add to a project, please Log In.

172639243 188594082 189536107 143080215 167858023 156639080