|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-79918-0080
Manufacturer Part #:

79918-0080

Manufacturer:

Description:
Computer Cables VHDCI to VHDCI 1mt cable assembly
Mouser Online Catalog Page 2,601, Mouser Online Catalog
PDF Page 2,601, PDF Catalog Page
79918-0080 Datasheet 79918-0080 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Computer Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: I/O Cables
Type: Parallel Pair
Connector End A: VHDCI
Connector End B: VHDCI
Gender: Male / Male
Wire Gauge - AWG: 30
Length: 1 m
Current Rating: 500 mA
Description/Function: ULTRA+ VHDCI Male-to-ULTRA+ VHDCI Male U320, 1 m Length
Packaging: Bulk
Series: 79918
Factory Pack Quantity: 30
Tradename: ULTRA+
Voltage Rating: 30 V
Part # Aliases: 0799180080
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5822 Schottky Diodes & Rectifiers 8,848
4301.1401 AC Power Entry Modules 1,182
KMF1.1191.11 AC Power Entry Modules 9
43020-0200 Headers & Wire Housings 12,473
43031-0007 Headers & Wire Housings 33,044
PX0675/63 AC Power Entry Modules 2,679
0859.0076 Fuse Holder Accessories 273
1421T2 Mounting Hardware 313
M0280-SS Screws & Fasteners 34
RH010100R0FC02 Wirewound Resistors - Chassis Mount 35
Real Time Availability
Stock:
263 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$169.35
2:
$167.89
5:
$166.04
10:
$163.70
25:
$158.07
50:
$146.78

To add to a project, please Log In.

157845746 179804822