Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-79516-1041
Manufacturer Part #:

79516-1041

Manufacturer:

Description: Cable Assemblies MICROFIT OVERMOLDED DED ASSY 4 CKT 1 MT.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Power Assemblies
Type: Wire to Board
Connector End A: Micro-Fit
Connector End A Pin Count: 4
Connector End B: Micro-Fit
Connector End B Pin Count: 4
Gender: Female / Female
Wire Gauge - AWG: 26
Length: 1 m
Color: Black
Current Rating: 3 A
Description/Function: Micro-Fit Overmolded Cable Assembly, 4 Circuit, 1 m Length
Number of Conductors: 4
Packaging: Bag
Series: 79516
Factory Pack Quantity: 200
Voltage Rating: 250 V
Part # Aliases: 0795161041
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
275 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.82
  10: $11.79
  100: $10.85
  500: $9.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
39-00-0062
Headers & Wire Housings PIN 18-24 AWG BULK
Molex
1: $0.19
39-01-3023
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.33
79516-1061
Cable Assemblies MICROFIT OVERMOLDED DED ASSY 6 CK ...
Molex
1: $15.54
GS60A24-P1J
Plug-In AC Adapters 60W 24V 2.5A
Mean Well
1: $44.00
SS-5GLT
Basic / Snap Action Switches HINGE LVR TAB TERM
Omron Electronics
1: $1.67
39-00-0060
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.19
SDN10-24-100P
DIN Rail Power Supplies 240W 24-28VDC 10A
Sola/Hevi-Duty
1: $351.41
621
Mounting Hardware THRD BRKT STL Z PL
Keystone Electronics
1: $0.33
43030-0005
Headers & Wire Housings FEMALE CRIMP TERM
Molex
1: $0.11
L77-DB25S
D-Sub High Density Connectors 25P RECPT SOLDER CUP ...
Amphenol Commercial Products
1: $9.60
RASM-712PX
DC Power Connectors R/A SMT 2.5mm (.100)
Switchcraft
1: $1.65
1593NBK
Enclosures, Boxes, & Cases 4.4x2.6x.83 BLK
Hammond Manufacturing
1: $3.83
1-794611-1
Pin & Socket Connectors SOCKET 26-30 AWG
TE Connectivity / AMP
1: $0.13
794617-4
Pin & Socket Connectors RECPT DUAL ROW 4P
TE Connectivity / AMP
1: $0.44
SLF6028T-100M1R3-PF
Fixed Inductors SMD 10uH 1.3amps
TDK
1: $2.73
1502-3
Circuit Board Hardware - PCB TURRET TERMINAL
Keystone Electronics
1: $0.19
RB33-1TG1BG
Enclosures, Boxes, & Cases WATERTIGHT BOX, GRY 3.2 ...
SERPAC
1: $11.06
1591XXLFLBK
Enclosures, Boxes, & Cases 3.4 X 2.2 X 1.4 Black w ...
Hammond Manufacturing
1: $4.50
3-794681-4
Pin & Socket Connectors 04P MICRO MNL ASSY VRT THR ...
TE Connectivity
1: $0.93

183431966 124175531 185005743