Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-79109-8604
Manufacturer Part #:

79109-8604

Manufacturer:

Description: Headers & Wire Housings 2.00MM MGRIG RECPT 10P V DR SMT SAU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: 79109
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 10
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Operating Temperature Range: - 55 C to + 105 C
Packaging: Reel
Factory Pack Quantity: 2500
Tradename: Milli-Grid
Voltage Rating: 125 V
Part # Aliases: 0791098604
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,053 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.15
  10: $2.64
  100: $2.20
  500: $1.88
  1,000: $1.60
  2,000: $1.54
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.54
  5,000: $1.40
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
87759-1050
Headers & Wire Housings HDR SMT D/R W/PG 10P
Molex
1: $1.32
87759-1014
Headers & Wire Housings 2MM MGRID SMT 10CKT
Molex
1: $1.55
87759-1015
Headers & Wire Housings 10CKT VERT SMT HDR
Molex
1: $1.28
87758-1016
Headers & Wire Housings VERT HEADER 10P Lead Free
Molex
1: $0.73
87760-1016
Headers & Wire Housings 2MM HDR. 10 CKT. R/A Selec ...
Molex
1: $1.08
C8051F005-GQ
8-bit Microcontrollers - MCU 32KB 12ADC
Silicon Labs
1: $10.92
564R60GAD47
Ceramic Disc Capacitors 4700pF 6Kvolts 20% .375LS ...
Vishay/Cera-Mite
1: $2.20
TMP103CYFFT
Board Mount Temperature Sensors Digital Temperatur ...
Texas Instruments
1: $1.09
TMP103AYFFT
Board Mount Temperature Sensors Digital Temperatur ...
Texas Instruments
1: $1.09
1812L110/33MR
Resettable Fuses PTC 33V 1.10A POLY SURF MOUNT
Littelfuse
1: $0.50
SFH6732-X007T
High Speed Optocouplers Dual 5Mbd High-Speed w/Sch ...
Vishay Semiconductors
1: $2.22
22-05-7038
Headers & Wire Housings 3 CKT R/A F/L HDR
Molex
1: $1.03
IRS21171STRPBF
Power Driver ICs Hi-Sd Drvr IC 1Ch
International Rectifier
1: $3.15
MCP1322T-29LE/OT
Supervisory Circuits Act low OD Act high P-P
Microchip Technology
1: $0.62
MAX6412UK29+T
Supervisory Circuits Single uPower Reset Circuit
Maxim Integrated
1: $2.27
C1206C200J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
Z50E
Fixed Inductors PLATE CHOKE 7.0UH
Ohmite
1: $3.83
SI1073X-T1-GE3
MOSFET 30V 0.98A 0.236W 173 mohms @ 10V
Vishay/Siliconix
1: $0.52
CRCW1218150RFKEK
Thick Film Resistors - SMD 1watt 150ohms 1%
Vishay/Dale
1: $0.77
101628-000
Contact Probes 101628 Probe
IDI
100: $1.40

000000001