Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-79107-7003
Manufacturer Part #:

79107-7003

Manufacturer:

Description: Headers & Wire Housings 8 CKT VERT RECEPT Milli-Grid w/o pegs
Silverlight Page 1,698, Mouser Enhanced Catalog
PDF Page 1,698, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: 79107
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 8
Number of Rows: 2
Mounting Style: Wire
Mounting Angle: Vertical
Termination Style: Solder Pin
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Packaging: Tube
Factory Pack Quantity: 2944
Tradename: Milli-Grid
Voltage Rating: 125 V
Part # Aliases: 0791077003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,239 Can Ship Immediately

On Order: 8832 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.61
  10: $1.31
  100: $1.13
  500: $0.91
  1,000: $0.82
  2,000: $0.744
  5,000: $0.729

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
87833-0831
Headers & Wire Housings 2.00MM MGRID HDR 8P RA SHR ...
Molex
1: $1.33
87833-0820
Headers & Wire Housings 8CKT RA SHRD HDR
Molex
1: $1.08
87832-0810
Headers & Wire Housings 8CKT VERT SMT HDR SHROUDED
Molex
2540: $0.86
87832-0806
Headers & Wire Housings 4CKT VERT SMT HDR SHROUDED
Molex
1: $1.70
87832-0820
Headers & Wire Housings 2MM HDR. 8 CKT. Vert. SMT
Molex
1: $1.41
87831-0820
Headers & Wire Housings VERT SHRD HDR 8P Lead Free
Molex
1: $0.81
87759-0850
Headers & Wire Housings SMT 2mm MIL-GRD HDR
Molex
1: $1.46
87758-0816
Headers & Wire Housings VERT HEADER 8P Lead Free
Molex
1: $0.81
87831-0841
Headers & Wire Housings MGrid Hdr Shrd Vt W/ t W/L ...
Molex
1: $1.10
87760-0816
Headers & Wire Housings R/A HEADER 8P Lead Free
Molex
1: $0.65
79107-7009
Headers & Wire Housings 20CIR VERT RECPT
Molex
1: $2.73
IHLP2525CZER1R0M01
Fixed Inductors 1uH 20%
Vishay/Dale
1: $2.26
GRM188R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.11
87758-1416
Headers & Wire Housings VERT HEADER 14P Lead Free
Molex
1: $0.91
DSS6NC52A271Q55B
EMI/RFI Suppressors & Ferrites 100V 270pF 20%
Murata Electronics
1: $0.50
79107-7004
Headers & Wire Housings 2MM RECEPT. 10 CKT Vert Se ...
Molex
1: $1.71
101-0461-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.26
VJ0603Y104JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Vishay/Vitramon
1: $0.18
S2B-E3/52T
Rectifiers 1.5 Amp 100 Volt
Vishay Semiconductors
1: $0.19
ELXY100ELL331MH12D
Aluminum Electrolytic Capacitors - Leaded 330UF 10 ...
United Chemi-Con
1: $0.29

000000001