Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-78790-1001
Manufacturer Part #:

78790-1001

Manufacturer:

Description: SIMM Connectors Nano SIM Frame Pop Out 13mmHt
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,691, Mouser Online Catalog
PDF Page 1,691, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: SIMM Connectors
RoHS: RoHS Compliant Details
Series: 78790
Number of Positions: 6
Mounting Angle: Horizontal
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Height: 1.2 mm
Housing Material: Stainless Steel
Length: 15.4 mm
Packaging: Reel
Factory Pack Quantity: 4800
Termination Style: Through Hole
Voltage Rating: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,285 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.51
  10: $1.39
  100: $1.25
  1,000: $1.12
  2,500: $0.74
Reel of 4800
To purchase full reel, order in multiples of 4800:
  4,800: $0.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLE113-A-M256K
Bluetooth / 802.15.1 Modules Class2 BT Smart Modul ...
Bluegiga Technologies
1: $12.70
FR02C051JA1-R5000
FFC & FPC Connectors 51 position 0.2mm pitch 0.82m ...
JAE Electronics
1: $1.92
JMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.77
U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.50
CM200C-32.768KDZB-UT
Crystals 32.768 KHz 6 pF PLASTIC SMD
Citizen Finetech Miyota
1: $0.52
MF-MSMF150/24X-2
Resettable Fuses - PPTC 1.5A 24V 0.03ohm 3Amps Tri ...
Bourns
1: $0.50
MMA8453QR1
Accelerometers LOW G 3-AXIS DGTL ACCEL
Freescale Semiconductor
1: $1.30
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
STM32F103RBT6
ARM Microcontrollers - MCU 32BIT Cortex M3 128K FL ...
STMicroelectronics
1: $7.14
LNJ937W8CRA
Standard LEDs - SMD LED BL HI-BRT ESS
Panasonic
1: $0.48
LNJ626W8CRA
Standard LEDs - SMD LED GR HI-BRT USS
Panasonic
1: $0.83
78545-0010
Memory Card Connectors 2.54 SIM CRD CON T&R .3mmH ...
Molex
1: $0.46
MCP2551-E/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.28
MIC5233YM5 TR
LDO Voltage Regulators High Vin, Low Iq Regulator( ...
Micrel
1: $2.70
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.10
LM339PWR
Analog Comparators Quad Diff A Grade
Texas Instruments
1: $0.41
DB2W40300L
Schottky Diodes & Rectifiers 40V 3A Mini2-F3-B 1.6 ...
Panasonic
1: $0.43
SN74AUP1G32DRYR
Logic Gates Low-Pwr Sgl 2-Input Pos-OR Gate
Texas Instruments
1: $0.46
SN74AUP1G08DRYR
Logic Gates Low-Pwr Sgl 2-Input Pos-AND Gate
Texas Instruments
1: $0.46

172639243 180753589 167858023 143080215