|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-78726-1002
Manufacturer Part #:

78726-1002

Manufacturer:

Description:
DIMM Connectors 0.85MM DDR4 DIMM Vt T/H 0.76AuLF 288CKT
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: DIMM Connectors
RoHS: RoHS Compliant Details
Product: DIMM
Type: DDR4
Number of Positions: 288 Position
Pitch: 0.85 mm
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Plating: Gold
Current Rating: 750 mA
Series: 78726
Brand: Molex
Contact Material: Copper Alloy
Housing Material: Nylon
Latch Color: Black
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 1800
Tradename: DDR4
Voltage Rating: 29 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,759
5-146256-4 Headers & Wire Housings 14,251
LMK04828BISQE/NOPB Clock Synthesizer / Jitter Cleaner 433
T520D227M006ATE009 Tantalum Capacitors - Polymer SMD 3,646
TPS7A7200RGWT LDO Voltage Regulators 637
CRCW12061R00FKEAHP Thick Film Resistors - SMD 14,399
JMK105BJ105KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 297,406
TS3USB3200RSVR USB Switch ICs 5,003
5-146256-2 Headers & Wire Housings 4,285
AD8531ARZ Precision Amplifiers 574
Real Time Availability
Stock:
256 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.46
10:
$22.24
25:
$21.38
50:
$20.22
100:
$19.93
250:
$19.46

To add to a project, please Log In.

181904979 106049344 172639243 143080215 167858023