|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-78588-0002
Manufacturer Part #:

78588-0002

Manufacturer:

Description:
DIMM Connectors 1MM DDR3 TH VT 110SP LLLCR .76AuLF 240CKT
Mouser Online Catalog Page 1,629, Mouser Online Catalog
PDF Page 1,629, PDF Catalog Page
78588-0002 Datasheet 78588-0002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: DIMM Connectors
RoHS: RoHS Compliant Details
Product: DIMM
Type: DDR3
Number of Positions: 240 Position
Pitch: 1 mm
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Plating: Gold
Current Rating: 1 A
Series: 78588
Brand: Molex
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Key Type: Center
Latch Color: Black
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 252
Tail Length: 3.18 mm
Voltage Rating: 29 VAC/DC
Part # Aliases: 0785880002
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0603L150SLYR Resettable Fuses - PPTC 1,544
TPS22965DSGR Power Switch ICs - Power Distribution 3,104
TPS54331DDAR Voltage Regulators - Switching Regulators 4,747
TPS62085RLTT Voltage Regulators - Switching Regulators 1,308
24AA16T-E/OT EEPROM 4,581
FDMF6824A Gate Drivers 2,464
CDM-10008 Speakers & Transducers 2,877
NVT2002DP,118 Translation - Voltage Levels 2,893
B82442H1472K Fixed Inductors 4,480
Real Time Availability
Stock:
127 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.43
10:
$6.23
25:
$6.04
50:
$5.86
100:
$5.25

To add to a project, please Log In.

194612011 128307793 143080215 157983579 167858023 172639243