|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-78545-0010
Manufacturer Part #:

78545-0010

Manufacturer:

Description:
Memory Card Connectors 2.54 SIM CRD CON T&R .3mmH .38AuLF 6Ckt
Lifecycle:
New At Mouser
Mouser Online Catalog Page 1,629, Mouser Online Catalog
PDF Page 1,629, PDF Catalog Page
78545-0010 Datasheet 78545-0010 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Number of Contacts: 6
Number of Rows: 1 Row
Pitch: 2.54 mm
Termination Style: SMD
Current Rating: 500 mA
Mounting Style: PCB
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 0.33 mm
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Type: Standard
Operating Temperature Range: - 30 C to + 85 C
Orientation: Horizontal
Packaging: Reel
Series: 78545
Factory Pack Quantity: 14000
Voltage Rating: 15 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT231XQ-R USB Interface IC 15,401
A10340 Antennas 2,544
TPD1E10B06DPYR ESD Suppressors 90,340
10118194-0001LF USB Connectors 33,101
78790-1001 Memory Card Connectors 3,737
GRM033R71E102KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 398,748
MCP73871-2AAI/ML Battery Management 691
F930J107MBA Tantalum Capacitors - Solid SMD 3,873
VJ0402V104MXQCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,766
L-14C2N7SV4T Fixed Inductors 19,750
Real Time Availability
Stock:
5,295 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.345
100:
$0.306
$0.291
$0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 14000
To purchase full reel, order in multiples of 14000:
$0.217
$0.207
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180753589 172639243 143080215 167858023 181392438