Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-78172-0410
Manufacturer Part #:

78172-0410

Manufacturer:

Description:
Headers & Wire Housings CRMP TRM AU 28-30AWG Reel of 30000
Mouser Online Catalog Page 1,775, Mouser Online Catalog
PDF Page 1,775, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Contacts
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Gold
Housing Gender: -
Application: Signal
Brand: Molex
Contact Material: Phosphor Bronze
Contact Type: Receptacle
Current Rating: 1.5 A
Flammability Rating: -
Housing Material: -
Insulation Resistance: -
Latching Type: -
Mating Post Length: -
Packaging: Reel
Row Spacing: -
Series: 78172
Factory Pack Quantity: 120000
Termination Post Length: -
Tradename: Pico-EZmate
Voltage Rating: 50 V
Wire Gauge: 30-28
Part # Aliases: 0781720410
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-78172-0410-MR 78172-0410 (Mouser Reel) Reel In Stock $0.05 1000
538-78172-0410-CT 78172-0410 (Cut Strip) Cut Tape In Stock $0.08 100
538-78172-0410-LP 78172-0410 (Loose Piece) Bulk Non-Stocked $0.10 30000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
46018-1541 Headers & Wire Housings 88,000
78172-0004 Headers & Wire Housings 24,618
45750-1111 Headers & Wire Housings 28,000
46235-5002 Headers & Wire Housings 48,000
50058-8000 Headers & Wire Housings 275,000
50394-8051 Headers & Wire Housings 90,000
1445390-3 Standard Circular Connector 778
50125-8000 Headers & Wire Housings 30,000
50212-8000 Headers & Wire Housings 60,000
50351-8000 Headers & Wire Housings 30,000
Real Time Availability
Stock:
60,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 30000
Multiples: 30000
Pricing (USD)
Reel of 30000
  30,000: $0.04

To add to a project, please Log In.

181063597 174975737 143080215 172639243 1678580235-0814-6falseAlternative Packaging