Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-78156-0001
Manufacturer Part #:

78156-0001

Manufacturer:

Description: DDR3 / DDR2 / DDR Connectors 1.0MM DDR3 DIMM SKT 240P V SMT 3.94PL AU
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,595, Mouser Enhanced Catalog
PDF Page 1,595, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: DDR3 / DDR2 / DDR Connectors
RoHS: RoHS Compliant Details
Series: 78156
Pitch: 1 mm
Number of Positions / Contacts: 240
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Packaging: Tray
Factory Pack Quantity: 80
Part # Aliases: 0781560001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.93
  10: $9.97
  25: $9.67
  50: $8.55
  100: $7.60
  250: $6.88
  500: $6.41
  1,000: $6.05
  1,500: $5.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
TPS51100DGQR
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $1.70
NET2272REV1A-LF
Peripheral Drivers & Components - PCIs Local Bus t ...
PLX Technology
1: $11.48
TPS74401KTWT
Low Dropout Regulators - LDO Sgl Output 3.0A Adj. ...
Texas Instruments
1: $7.65
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
TPS73601DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.82
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
AT45DB081D-SU
Flash 8MB Serial Ind. Temp
Atmel
1: $1.15
DX3R005HN2E700
USB Connectors 5P R/A Mini-AB USB Compatible I/O
JAE Electronics
1: $4.25
DS28CM00R-A00+T
Serial Number Registration I2C/SMBus Silicon Seria ...
Maxim Integrated
1: $1.36
CDCP1803RGET
Clock Buffer 1:3 LVPECL CLOCK BUFFER
Texas Instruments
1: $8.21
CRCW04025R11FNED
Thick Film Resistors - SMD 1/16watt 5.11ohms 1%
Vishay/Dale
1: $0.08
RLB0912-220KL
Fixed Inductors 22uH 10% 1.4A
Bourns
1: $0.40
APT1608EC
Standard LEDs - SMD HI EFF RED WTR CLR
Kingbright
1: $0.13

180310509 179360673