|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-76650-0062
Manufacturer Part #:

76650-0062

Manufacturer:

Description:
Pin & Socket Connectors .062 Connector Kit Free Hang Plg Rec 1P
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Kits
Number of Positions: 1 Position
Number of Rows: -
Contact Gender: Pin (Male), Socket (Female)
Pitch: 3.68 mm
Termination Style: Crimp
Mounting Style: -
Housing Material: Nylon
Contact Material: -
Contact Plating: -
Voltage Rating: 250 V
Current Rating: 5 A
Series: 76650
Contact Type: -
Housing Gender: -
Mounting Angle: -
Packaging: Bulk
Wire Gauge Range: 24-18
Part # Aliases: 0766500062
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKL2-T/20-W12N2-C Non-Isolated DC/DC Converters 2,946
66504-9 D-Sub Contacts 114,244
12052641 Automotive Connectors 20,035
C016 30C006 100 12 Circular DIN Connectors 491
MCP4921-E/P Digital to Analog Converters - DAC 1,153
SUD50P04-08-GE3 MOSFET 11,524
MJL21194G Bipolar Transistors - BJT 2,403
1825-02 Test Plugs & Test Jacks 322
3839 RF Connector Accessories 24
76650-0061 Pin & Socket Connectors 15
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.04
5:
$3.61

To add to a project, please Log In.

143616863 129612278 103022593 118976610 128750632 151254045 157645076 164823772 196747066 125692371 143080215 172639243 167858023