Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-76650-0027
Manufacturer Part #:

76650-0027

Manufacturer:

Description: Heat Shrink Tubing and Sleeves HEAT SHRINK PERMA FIT KIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Material: Polyolefin (PO)
Color: Black, Red
Minimum Shrink Temperature: + 90 C, + 120 C
Length: 152.4 mm
Shrink Ratio: 2:1
Chemical Resistant: Yes
Series: Perma-Fit
Tradename: Perma-Fit
Part # Aliases: 0766500027
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.29
  5: $16.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
78171-0004
Headers & Wire Housings 4P WTB VERT HDR PICO EZMAT ...
Molex
1: $0.66
MX-5010
Soldering Workstation Equipment ADVANCED HAND-PIEC ...
OK International
1: $659.28
FLUKE-287
Digital Multimeters TRMS LOGGING DMM W/TRENDCAPTUR ...
Fluke
1: $524.95
78172-0410
Headers & Wire Housings WTB CRIMP TERMINAL GOLD, 2 ...
Molex
1: $0.11
78172-0004
Headers & Wire Housings 4P WTB HOUSING PICO EZMATE
Molex
1: $0.27
63811-7000
Crimpers HAND CRIMP TOOL
Molex
1: $247.50
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.08
6966C
Soldering Irons Weller Heat Gun 250W Industrial
Weller
1: $142.00
1095
Hand Tools Weller Heat Gun 1000W
Weller
1: $62.00
FP-301 KIT
Heat Shrink Tubing and Sleeves FP-301 ASST COLOR 6 ...
3M Electronic Specialty
1: $88.00
TLK287
Test Leads ELECTRONICS MASTER TEST LEAD SET
Fluke
1: $139.95
MC102822505JE
Thick Film Resistors - SMD 25M ohms 5%
Ohmite
1: $5.25
6734-2
Hook-up Wire 18 AWG LEAD WIRE RED
Pomona Electronics
1: $12.24
503552-0620
Board to Board & Mezzanine Connectors 0.4 B/B HRF ...
Molex
1: $0.68
19221-0418
Terminals 2 AWG 1/4 STUD Battery Cable Lug
Molex
1: $1.08
BD243B
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.63
6354
Test Probes REPLACEMENT 040 PR
Pomona Electronics
1: $20.74
UHM1A102MPD6
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.52
5678-K-48
Test Connectors SMD TEST TWEEZERS
Pomona Electronics
1: $30.69
STTC-025
Soldering Irons Cartridge Chisel 1mm(0.04 ") 30Deg
OK International
1: $26.68

118976610 153376928 172255749 128416292 103022593 143616863