Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-76641-0001
Manufacturer Part #:

76641-0001

Manufacturer:

Description: I/O Connectors 1.27MM VERT RECPT 18P THRUHOLE
Silverlight Page 1,477, Mouser Enhanced Catalog
PDF Page 1,477, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Differential Signal Connectors
Series: 76641
Number of Positions / Contacts: 18
Pitch: 1.27 mm
Contact Plating: Gold
Contact Material: Beryllium Copper
Gender: Female
Current Rating: 1.5 A
Mounting Style: Through Hole
Termination Style: Press Fit
Color: Black
Mounting Angle: Vertical
Features: Cable plug connector
Flammability Rating: UL 94 V-0
Housing Material: Polymer
Operating Temperature Range: - 20 C to + 85 C
Factory Pack Quantity: 432
Voltage Rating: 40 V
Part # Aliases: 0766410001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,020 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.40
  10: $12.69
  25: $12.55
  50: $11.49
  100: $10.67
  250: $9.40
  500: $8.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
74576-0000
Cable Assemblies 1X PCIe Cable Assemb Cable Assemb ...
Molex
1: $22.19
74576-0007
Cable Assemblies PCIE X1 CBL ASSY 7M LENGTH
Molex
1: $83.00
74576-0003
Cable Assemblies CABLE ASSY 28 AWG 3M LENGTH
Molex
1: $27.28
74576-0001
Cable Assemblies PCIe 1X Cable Assy. 1M (3.3 ft.) ...
Molex
1: $17.16
74576-0002
Cable Assemblies 1X PCIe Cable Assemb e Cable Asse ...
Molex
1: $34.49
74960-3018
I/O Connectors 1.27MM TDP REC 18P RA SMT W/PCB PEG ...
Molex
1: $10.48
DS4100H+
Standard Clock Oscillators 100MHz HCSL Clock Oscil ...
Maxim Integrated
1: $21.61
SN74CBTLV3126PWR
Digital Bus Switch ICs Low Voltage Quad FET
Texas Instruments
1: $0.96
SN74LVC2G17DCKR
Buffers & Line Drivers Dual Schmitt-Trgr
Texas Instruments
1: $0.30
TPS3828-33QDBVRQ1
Supervisory Circuits Processor Sup Circuits
Texas Instruments
1: $1.37
TPS2042BDR
Power Switch ICs - USB Dual Current-Limited
Texas Instruments
1: $1.67
87759-1015
Headers & Wire Housings 10CKT VERT SMT HDR
Molex
1: $1.28
ECS-120-20-30B-DU-TR
Crystals 12MHz -55 to +125C
ECS
1: $1.77
5145154-8
PCI Express / PCI Connectors PCI 60P DUAL 3.18mm 3 ...
TE Connectivity / AMP
1: $3.95
75115-0018
I/O Connectors Plug Cable Kit 4-40 18 Circuit
Molex
1: $12.74
SFR25000Z0000ZR500
Metal Film Resistors - Through Hole 400mW 0 Ohm Ju ...
Vishay/BC Components
1: $0.09
10038774-22ALF
Memory Card Connectors EXPRESS CARD HOST MECHANISM
FCI
1: $4.41
RN60C5001BB14
Metal Film Resistors - Through Hole 1/8watt 5Kohms ...
Vishay/Dale
1: $0.50
RN55C1000FRE6
Metal Film Resistors - Through Hole 1/10watt 100oh ...
Vishay/Dale
1: $0.14
RN60D3001FB14
Metal Film Resistors - Through Hole 1/4watt 3Kohms ...
Vishay/Dale
1: $0.20

146317557