|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-76090-5001
Manufacturer Part #:

76090-5001

Manufacturer:

Description:
I/O Connectors SFPPLUS 2X1 STACKED W/LPIPE TIN
Mouser Online Catalog Page 1,511, Mouser Online Catalog
PDF Page 1,511, PDF Catalog Page
76090-5001 Datasheet 76090-5001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SFP Connectors
Gender: Female
Number of Positions: 40 Position
Voltage Rating: 120 VAC/DC
Mounting Style: Plug
Termination Style: Press Fit
Mounting Angle: Right
Series: 76090
Color: Black
Current Rating: 500 mA
Features: Stacked SFP cage
Flammability Rating: UL 94 V-0
Housing Material: Plastic
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 54
Part # Aliases: 0760905001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8T49N282B-998NLGI Clock Generators & Support Products 158
M24256-BWMN6P EEPROM 283
553-0711-300F LED Circuit Board Indicators 495
Real Time Availability
Stock:
1,068 Can Ship in 15 Days

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.20
5:
$14.74
10:
$14.30
25:
$13.87
50:
$12.96
100:
$12.70
200:
$12.51
500:
$12.24

To add to a project, please Log In.

167858023 172639243