Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-75800-0001
Manufacturer Part #:

75800-0001

Manufacturer:

Description: AMC / AMC B+ Connectors AMC.0 B+ 170 CIRCUIT ADVANCED MEZZ. CARD
Silverlight Page 1,605, Mouser Enhanced Catalog
PDF Page 1,605, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AMC / AMC B+ Connectors
RoHS: RoHS Compliant Details
Series: 75800
Number of Positions / Contacts: 170
Mounting Angle: Right
Mounting Style: Through Hole
Housing Material: Thermoplastic
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Packaging: Tray
Factory Pack Quantity: 60
Part # Aliases: 0758000001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.57
  10: $77.09
  25: $74.27
  50: $71.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ALQ105
General Purpose Relays
Panasonic Electric Works
1: $2.27
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
ATTINY84-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $3.01
44206-0007
Headers & Wire Housings 4.20mm V DR HDR 24P THRUHO ...
Molex
1: $0.74
LMK04806BISQE/NOPB
Clock Synthesizer / Jitter Cleaner Lo-Noise Clock ...
Texas Instruments
1: $17.20
MMA7331LCT
Accelerometers - Board Mount 4G XYZAXIS LOW G ANAL ...
Freescale Semiconductor
1: $3.22
SFH 203 P
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.42
LM2576T-ADJG
DC/DC Switching Regulators 3A 1.23-37V ADJ Buck PW ...
ON Semiconductor
1: $1.85
MC74ACT125NG
Buffers & Line Drivers 5V Quad 3-State
ON Semiconductor
1: $0.63
03-12-1026
Pin & Socket Connectors 2P HCS-125 PWR RCPT
Molex
1: $0.83
18-12-1222
Pin & Socket Connectors 3.18 SKT 16-18 BULK
Molex
1: $0.16
MR-13-A4
Rotary Switches ROTARY SWITCH 1 POL 3 POS 4 PIN
Well Buying
1: $2.60
MCP25050-I/P
Network Controller & Processor ICs Mixed signal Ex ...
Microchip Technology
1: $3.56
SA5230DG
Operational Amplifiers - Op Amps 1.8V Single Rail ...
ON Semiconductor
1: $1.58
10025026-10202TLF
PCI Express / PCI Connectors 2X49 POS
FCI
1: $4.40
MAX293CPA+
Active Filters 8th-Order Lowpass Switched-Cap
Maxim Integrated
1: $9.66
TNM-3054L-R
Microphones 2.2kOhm x 4mm
PUI Audio
1: $3.03
RS-18
Rotary Switches ROTARY SWITCH SP8T 0.5A 30VDC
Well Buying
1: $1.56
ADC-010-1
DC Power Connectors DC POWER JACK 2.00MM CENTER PI ...
ADAM TECH
500: $0.27

191573000