Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-75730-0206
Manufacturer Part #:

75730-0206

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 6P BTB RA HEADER MICROPOWER
Mouser Online Catalog Page 1,726, Mouser Online Catalog
PDF Page 1,726, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: Headers
Number of Positions: 6
Termination Style: Through Hole
Mounting Angle: Right
Current Rating: 16 A
Voltage Rating: 250 V
Number of Rows: 1
Pitch: 4 mm
Contact Material: Copper
Contact Plating: Tin Lead
Housing Material: Thermoplastic
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: 75730
Factory Pack Quantity: 900
Tradename: EXTreme MicroPower
Part # Aliases: 0757300206
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 778 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.55
  10: $3.10
  25: $2.75
  50: $2.22
  100: $2.06
  250: $1.94
  500: $1.56

To add to a project, please Log In.

178902821 133123550 167858023 172639243 172572485 143080215