Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74960-3018
Manufacturer Part #:

74960-3018

Manufacturer:

Description: I/O Connectors 1.27MM TDP REC 18P RA SMT W/PCB PEGS
Silverlight Page 1,477, Mouser Enhanced Catalog
PDF Page 1,477, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Differential Signal Connectors
Series: 74960
Number of Positions / Contacts: 18
Pitch: 1.27 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Current Rating: 1.5 A
Mounting Style: Through Hole
Termination Style: Solder Pin
Color: Black
Mounting Angle: Right
Housing Material: Polymer
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 650
Part # Aliases: 0749603018
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,632 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.48
  5: $9.58
  10: $8.76
  25: $8.23
  50: $7.53
  100: $6.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
75115-0018
I/O Connectors Plug Cable Kit 4-40 18 Circuit
Molex
1: $12.74
74576-0000
Cable Assemblies 1X PCIe Cable Assemb Cable Assemb ...
Molex
1: $22.19
74576-0002
Cable Assemblies 1X PCIe Cable Assemb e Cable Asse ...
Molex
1: $34.49
74576-0001
Cable Assemblies PCIe 1X Cable Assy. 1M (3.3 ft.) ...
Molex
1: $17.16
74576-0007
Cable Assemblies PCIE X1 CBL ASSY 7M LENGTH
Molex
1: $83.00
74576-0003
Cable Assemblies CABLE ASSY 28 AWG 3M LENGTH
Molex
1: $27.28
PEX8112-AA66BIF
Interface - Specialized 1 Lane PCI Express to PCI ...
PLX Technology
1: $17.27
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
76641-0001
I/O Connectors 1.27MM VERT RECPT 18P THRUHOLE
Molex
1: $13.40
0805L020YR
Resettable Fuses 9V 0805 .200A POLYFUSE
Littelfuse
1: $2.16
PI2EQX4401DZFE
Buffers & Line Drivers 2.5Gbps x1Lne Redrvr Equali ...
Pericom
1: $4.33
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.69
MAX4948ETG+
Analog Switch ICs Hex SPDT Data Switch
Maxim Integrated
1: $6.05
RG1608P-3321-B-T5
Thin Film Resistors - SMD 1/16W 3.32K ohm 0.1% 25p ...
Susumu
1: $0.41
3848
Cable Mounting & Accessories PMWC 500-20 GRAY
Heyco
1: $0.41
74962-0001
PCI Express / PCI Connectors TDP JACKPOST .040" 4- ...
Molex
1: $0.16
ECS-110.5-20-5PX-TR
Crystals 11.0592MHz 20pF
ECS
1: $0.41
RG1608P-2492-B-T5
Thin Film Resistors - SMD 1/16W 24.9K ohm 0.1% 25p ...
Susumu
1: $0.41

000000001