|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74763-0020
Manufacturer Part #:

74763-0020

Manufacturer:

Description:
I/O Connectors QSFP LOOPBACK ADPT 0.0db W/12C PORT
Mouser Online Catalog Page 1,512, Mouser Online Catalog
PDF Page 1,512, PDF Catalog Page
74763-0020 Datasheet 74763-0020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SFP Connectors
Gender: Female
Number of Positions: 1 Position
Voltage Rating: 3.3 V
Contact Plating: Bright Nickel
Mounting Style: Plug
Termination Style: Press Fit
Mounting Angle: Straight
Series: 74763
Color: Light Blue
Contact Material: Zinc Die Cast
Current Rating: -
Features: Receptacles, plugs and loopback assembly
Packaging: Tray
Factory Pack Quantity: 90
Part # Aliases: 0747630020
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 718
74765-0904 I/O Connectors 167
SPC5-UDESTK-EVAL JTAG Debuggers 51
CDCLVP1204RGTT Clock Buffer 975
SN74LVC2G17QDCKRQ1 Buffers & Line Drivers 7,788
EPL.00.250.NTN Circular Push Pull Connectors 521
RTE1000G14 Coded Rotary Switches 3,097
74765-0906 I/O Connectors 81
2053638-1 Ethernet Cables / Networking Cables 40
5M240ZT100A5N CPLD - Complex Programmable Logic Devices 69
Real Time Availability
Stock:
317 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.59
5:
$31.61
10:
$31.43
25:
$31.25
50:
$30.89
100:
$29.21
200:
$27.81

To add to a project, please Log In.

171124575 102744741 190028267 143080215 172639243 124852659 167858023