Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74763-0010
Manufacturer Part #:

74763-0010

Manufacturer:

Description: I/O Connectors QSFP STD LOOPBACK 0DB
Mouser Online Catalog Page 1,576, Mouser Online Catalog
PDF Page 1,576, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SFP Connectors
Series: 74763
Number of Positions: 1
Contact Plating: Bright Nickel
Contact Material: Zinc Die Cast
Gender: Female
Current Rating: -
Mounting Style: Plug
Termination Style: Press Fit
Color: Light Blue
Mounting Angle: Straight
Features: Receptacles, plugs and loopback assembly
Factory Pack Quantity: 60
Voltage Rating: 3.3 V
Part # Aliases: 0747630010
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $121.86
  5: $118.28
  10: $114.69
  25: $109.32
  50: $103.94
  100: $98.21
  200: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FTLX8571D3BCL
Fiber Optic Transmitters, Receivers, Transceivers ...
Finisar
1: $82.64
AFBR-709SMZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $94.69
106005-1602
Fiber Optic Connectors MTP LOOPBACK 24CH, MM 50/12 ...
Molex
1: $204.61
74757-1101
Fiber Optic Cable Assemblies QSFP COPR PATCH CBL 1 ...
Molex
1: $76.10
NW-QSFPCX4PAS-003
Ethernet Cables / Networking Cables QSFP/CX4 30AWG ...
Amphenol Commercial Products
0: $0.00
GRM188R60G226MEA0L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1700: $0.08

172639243 167858023 102744741 190028267 143080215