|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74754-0101
Manufacturer Part #:

74754-0101

Manufacturer:

Description:
I/O Connectors SFP+ SINGLE CAGE PRESS FIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SFP Connectors
Gender: Female
Contact Plating: Nickel
Mounting Style: SMD/SMT
Termination Style: Press Fit
Mounting Angle: Right
Series: 74754
Contact Material: Copper Alloy
Current Rating: -
Packaging: Tray
Factory Pack Quantity: 1152
Part # Aliases: 0747540101
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74754-0210 I/O Connectors 1
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,193
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 982,866
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 259,700
74441-0001 I/O Connectors 5,705
IHLP2020BZER4R7M11 Fixed Inductors 3,131
WG82583V S LGVD Ethernet ICs 701
HI1206N101R-10 EMI Filter Beads, Chips & Arrays 148,708
2773021447 EMI Filter Beads, Chips & Arrays 54,813
74441-0010 I/O Connectors 952
Real Time Availability
Stock:
1,052 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.48
5:
$5.33
10:
$4.92
25:
$4.61
50:
$4.46
100:
$3.90
200:
$3.78
500:
$3.11
$3.09

To add to a project, please Log In.

143080215 172639243 167858023