Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74750-0021
Manufacturer Part #:

74750-0021

Manufacturer:

Description: I/O Connectors QSFP EMI CAGE 1PORT W/O HEATSINK
Silverlight Page 1,477, Mouser Enhanced Catalog
PDF Page 1,477, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SFP Connectors
Series: 74750
Number of Positions / Contacts: 1
Contact Plating: Nickel
Contact Material: Copper Alloy
Gender: Female
Mounting Style: SMD/SMT
Termination Style: Press Fit
Mounting Angle: Right
Features: EMI shielding, one piece cage
Packaging: Bulk
Factory Pack Quantity: 216
Part # Aliases: 0747500021
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
931 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.16
  5: $9.63
  10: $9.31
  25: $9.11
  50: $8.88
  100: $8.42
  200: $7.38
  500: $6.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
75586-0011
High Speed / Modular Connectors 38 Ckt R/A RECEPT. ...
Molex
1: $8.03
TPS62172DSGT
DC/DC Switching Regulators 3-17V 0.5A 2.5MHZ SD Co ...
Texas Instruments
1: $2.18
DS9092L+
iButton Accessories iButton Probe w/LED
Maxim Integrated
1: $11.78
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
TPS54240DGQ
DC/DC Switching Regulators 3.5-42V Inp,2.5A,2.5 MH ...
Texas Instruments
1: $4.18
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
74441-0001
I/O Connectors SFP RA SMT RECPT pluggable
Molex
1: $2.80
75586-0010
High Speed / Modular Connectors 38CKT SMT R/A RECE ...
Molex
1: $5.66
74763-0010
I/O Connectors QSFP STD LOOPBACK 0DB
Molex
1: $85.41
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
1489669-1
I/O Connectors SINGLE PORT SFP CAGE BELLY-TO-BELLY
TE Connectivity / AMP
1: $6.03
1888781-1
I/O Connectors Cage Assy QSFP Behind-bezel
TE Connectivity / AMP
1: $14.56
1888617-1
I/O Connectors Cage Assy QSFP Through-bezel
TE Connectivity / AMP
1: $11.55
105-0753-001
Test Plugs & Test Jacks TEST JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.67
B82722J2202N1
Fixed Inductors 30uH 2A 30% 23.3x16.1mm
EPCOS
1: $2.04
WSLP1206R0200FEB
Current Sense Resistors - SMD 1watt .02ohms 1%
Vishay/Dale
1: $0.88
74750-0023
I/O Connectors QSFP Cagew/EMI Sprng FngrsAssy-NoRe ...
Molex
1: $12.10
BFC233922224
Film Capacitors .22uF 10% 310volts
Vishay/BC Components
1: $0.58
B57237S330M
Inrush Current Limiters 33 Ohms 2.5amps 3300k
EPCOS
1: $0.90
DA-T263-101E
Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED
Ohmite
1: $2.30

114154819 190028267