|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74737-0010
Manufacturer Part #:

74737-0010

Manufacturer:

Description:
I/O Connectors SFP 1 PC CAGE ASSY SOLDER POST
Mouser Online Catalog Page 1,511, Mouser Online Catalog
PDF Page 1,511, PDF Catalog Page
74737-0010 Datasheet 74737-0010 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SFP Connectors
Gender: Female
Mounting Style: Plug
Termination Style: Solder Tail
Mounting Angle: Right
Series: 74737
Contact Material: Copper Alloy
Current Rating: -
Features: EMI shielding, one piece cage
Housing Material: Copper
Packaging: Tray
Factory Pack Quantity: 1296
Part # Aliases: 0747370010
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,434
74441-0001 I/O Connectors 5,703
UE75-A20-3000T I/O Connectors 315
GRM31CR60J226KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,958
NFM21PC475B1A3D Feed Through Capacitors 6,955
MPZ1608S101A EMI Filter Beads, Chips & Arrays 198,343
74441-0010 I/O Connectors 952
Real Time Availability
Stock:
2,592 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.35
5:
$2.23
10:
$2.13
25:
$2.01
50:
$1.91
100:
$1.82
200:
$1.65
500:
$1.25

To add to a project, please Log In.

123657682 143080215 167858023 172639243