|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74737-0009
Manufacturer Part #:

74737-0009

Manufacturer:

Description:
I/O Connectors SFP 1 PC CAGE ASSY PRESS-FIT
Mouser Online Catalog Page 1,511, Mouser Online Catalog
PDF Page 1,511, PDF Catalog Page
74737-0009 Datasheet 74737-0009 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SFP Connectors
Gender: Female
Mounting Style: Plug
Termination Style: Press Fit
Mounting Angle: Right
Series: 74737
Contact Material: Copper Alloy
Current Rating: -
Features: EMI shielding, one piece cage
Housing Material: Copper
Packaging: Tray
Factory Pack Quantity: 1296
Part # Aliases: 0747370009
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK325BJ107MY-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,637
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,626
74441-0001 I/O Connectors 5,703
UE75-A20-3000T I/O Connectors 315
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 662,462
TPSA106K010R0900 Tantalum Capacitors - Solid SMD 12,000
TPS54540DDA Voltage Regulators - Switching Regulators 1,454
PDS760-13 Schottky Diodes & Rectifiers 17,558
C0402C102K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,160
CRCW0402330RFKED Thick Film Resistors - SMD 118,985
Real Time Availability
Stock:
1,643 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.35
5:
$2.30
10:
$1.97
25:
$1.91
50:
$1.64
100:
$1.47
200:
$1.36
500:
$1.23

To add to a project, please Log In.

123657682 143080215 172639243 167858023