Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74576-0001
Manufacturer Part #:

74576-0001

Manufacturer:

Description: Cable Assemblies PCIe 1X Cable Assy. 1M (3.3 ft.) 28 AWG
Silverlight Page 1,478, Mouser Enhanced Catalog
PDF Page 1,478, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Assemblies
RoHS: RoHS Compliant By Exemption Details
Product: I/O Assemblies
Type: PCIe Cable
Connector End A: PCI Express
Connector End A Pin Count: 18
Connector End B: PCI Express
Connector End B Pin Count: 18
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1 m
Color: Natural
Current Rating: 1.5 A
Description/Function: TDP (Triad Differential Pair) PCIe x1 Cable Assembly, 28 AWG, 1 m Length
Packaging: Tray
Series: 74576
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0745760001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.16
  5: $16.64
  10: $16.58
  25: $16.09
  50: $15.44
  100: $14.87
  200: $14.42
  500: $14.30
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
76641-0001
I/O Connectors 1.27MM VERT RECPT 18P THRUHOLE
Molex
1: $13.40
NA555DR
Timers & Support Products Prec Timers
Texas Instruments
1: $0.14
74960-3018
I/O Connectors 1.27MM TDP REC 18P RA SMT W/PCB PEG ...
Molex
1: $10.48
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
MAX1735EUK30+T
Low Dropout Regulators - LDO 200mA Negative Output
Maxim Integrated
1: $3.05
PGA870IRHDT
Differential Amplifiers Hi-Spd Fully Diff Program ...
Texas Instruments
1: $11.25
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
PTH08T220WAD
DC/DC Converters 16A 4.5-14V-Input Wide-Out Adj Pw ...
Texas Instruments
1: $18.68
TPD2S017DBVR
ESD Suppressors 2Ch Ultra Low Clamp Vltg ESD Solut ...
Texas Instruments
1: $0.35
1825501
Pluggable Terminal Blocks IC 2 5/ 2-STGF-5 08
Phoenix Contact
1: $4.86
TPS650250RHBT
Battery Management Power Mgmt IC for Li-Ion Pwr Sy ...
Texas Instruments
1: $5.69
55091-0274
Board to Board & Mezzanine Connectors .635 HEADER ...
Molex
1: $3.51
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.07
74576-0003
Cable Assemblies CABLE ASSY 28 AWG 3M LENGTH
Molex
1: $27.28
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.69
74576-0000
Cable Assemblies 1X PCIe Cable Assemb Cable Assemb ...
Molex
1: $22.19
PA-1105-WH
Racks & Rack Cabinet Accessories 19 X 8.75 PANEL
Bud Industries
1: $37.60

000000001