Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74441-0010
Manufacturer Part #:

74441-0010

Manufacturer:

Description: I/O Connectors 20 Ckt Receptacle 30u" Au Plating
Silverlight Page 1,476, Mouser Enhanced Catalog
PDF Page 1,476, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SFP Connectors
Series: 74441
Number of Positions / Contacts: 20
Contact Plating: Gold
Gender: Female
Current Rating: 0.5 A
Mounting Style: SMD/SMT
Termination Style: Press Fit
Color: Black
Mounting Angle: Right
Features: Host connector used with Z-axis
Housing Material: Thermoplastic
Packaging: Reel
Factory Pack Quantity: 960
Voltage Rating: 30 V
Part # Aliases: 0744410010
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,871 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.36
  5: $3.03
  10: $2.90
  25: $2.64
  50: $2.52
  100: $2.27
  200: $1.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 480
To purchase full reel, order in multiples of 480:
  480: $1.78
  500: $1.60
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
73929-0001
Cable Assemblies SFP Copper Patch Cbl 1m Passive
Molex
31: $36.36
73929-0006
Cable Assemblies SFP to SFP Patch Cab SFP Patch Ca ...
Molex
1: $108.73
73929-0003
Cable Assemblies SFP Copper Patch Cbl 5m Passive
Molex
1: $69.85
DAC8812ICPW
Digital to Analog Converters - DAC 16-Bit Dual Ser ...
Texas Instruments
1: $18.13
172D-5
High Frequency / RF Relays 5V DC-1GHz .15W w/diode
Teledyne Relays
1: $32.22
75586-0010
High Speed / Modular Connectors 38CKT SMT R/A RECE ...
Molex
1: $5.66
74737-0010
I/O Connectors SFP 1 PC CAGE ASSY SOLDER POST
Molex
1: $2.35
47018-2000
I/O Connectors 22P R/A SMT RCPT SERIAL ATA
Molex
1: $6.29
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.49
5012
Test Points WHITE TEST POINT
Keystone Electronics
1: $0.41
C0603C104K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
EVQ-PAC04M
Tactile Switches FLAT ACT 1NF 6x6x4.3mm
Panasonic Electronic Components
1: $0.25
105-0753-001
Test Plugs & Test Jacks TEST JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.67
LQH32CN4R7M53L
Fixed Inductors 4.7uH 20%
Murata Electronics
1: $0.32
PFC-W0805LF-03-35R7-B
Thin Film Resistors - SMD 35.7 OHM .1% 25ppm
IRC
1: $1.44
C3225X5R0J226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
ERJ-L08KF50MV
Thick Film Resistors - SMD 1206 0.05ohms 1% Tol
Panasonic Electronic Components
1: $0.84
TS63Y101KT20
Trimmer Resistors - SMD 1/4" SQ 100
Vishay/Sprague
1: $3.54
PTF564K0000BYEB
Metal Film Resistors - Through Hole 1/8watt 4Kohms ...
Vishay/Dale
1: $0.61
H3155-01
Circuit Board Hardware - PCB .5mm PC BOARD SOCKET ...
Harwin
1: $0.50

123657682