|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74441-0001
Manufacturer Part #:

74441-0001

Manufacturer:

Description:
I/O Connectors SFP RA SMT RECPT pluggable
Mouser Online Catalog Page 1,511, Mouser Online Catalog
PDF Page 1,511, PDF Catalog Page
74441-0001 Datasheet 74441-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SFP Connectors
Gender: Female
Number of Positions: 20 Position
Pitch: 0.8 mm
Voltage Rating: 30 VAC/DC
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Mounting Angle: Right
Series: 74441
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Features: Host connector used with Z-axis
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 480
Part # Aliases: 0744410001 74441-0001 BULK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
73929-0001 Ethernet Cables / Networking Cables 31
73929-0006 Ethernet Cables / Networking Cables 2
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
RK73Z1ETTP Thick Film Resistors - SMD 956,708
74737-0010 I/O Connectors 2,592
74737-0004 I/O Connectors 1,826
74754-0101 I/O Connectors 1,052
C0603C475K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,340
74737-0009 I/O Connectors 1,643
Real Time Availability
Stock:
5,703 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.80
5:
$2.73
10:
$2.53
25:
$2.48
50:
$2.25
100:
$2.17
200:
$1.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 480
To purchase full reel, order in multiples of 480:
480:
$1.60
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123657682 143080215 167858023 172639243