Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74323-2034
Manufacturer Part #:

74323-2034

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors DVI Low Cost Plug Co nnector Sub-Assembly
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 74323
Product Type: DVI
Number of Positions: 29
Termination Style: Through Hole
Orientation: Vertical
Contact Plating: Gold
Color: Black
Contact Material: Copper Alloy
Contact Rating: 3 A
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 800
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743232034
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
777 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.90
  10: $7.13
  100: $5.62
  500: $3.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
74320-3000
HDMI, Displayport & DVI Connectors PCB RECPT VERT ...
Molex
1: $4.01
74320-1033
HDMI, Displayport & DVI Connectors DVI I RA RCPT A ...
Molex
1: $5.41
74320-1004
HDMI, Displayport & DVI Connectors DVI RECEPTACLE
Molex
1: $3.40
74320-1003
HDMI, Displayport & DVI Connectors DVI I RA RCPT A ...
Molex
1: $4.82
74320-1000
HDMI, Displayport & DVI Connectors PCB RECPT R/A 3 ...
Molex
1: $5.48
87831-2220
Headers & Wire Housings 2MM HDR. 22 CKT. Vert. SMT
Molex
1: $2.24
PESD1CAN-UX
TVS Diode Arrays CAN bus ESD protection diode
NXP Semiconductors
1: $0.37
GRM1555C1H1R8WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.11
W28-XT1A-15
Circuit Breakers 15A PUSH TO RESET
TE Connectivity / P&B
1: $3.28
LVM2P-015R10431
Varistors 10mm utilize 3 leads 2PRO CIRCUIT PROT
TE Connectivity / Raychem
1: $1.94
LD2985BM33R
LDO Voltage Regulators 3.3V 150mA Positive
STMicroelectronics
1: $0.77
TOP259EN
AC/DC Converters Int Off-Line Switchr 171W/238W
Power Integrations
1: $2.75
ERJ-1TNF3902U
Thick Film Resistors - SMD 2512 39Kohms 1% Toleran ...
Panasonic
1: $0.94
RGP0207CHJ22M
Thick Film Resistors - Through Hole RGP0207CH 5% 2 ...
TE Connectivity / Neohm
1: $0.32
1.5SMC30AT3G
TVS Diodes - Transient Voltage Suppressors 30V 150 ...
ON Semiconductor
1: $0.67
74323-2033
HDMI, Displayport & DVI Connectors PLUG CONN ASSY
Molex
1: $4.79
RGP0207CHJ33M
Thick Film Resistors - Through Hole RGP0207CH 5% 3 ...
TE Connectivity / Neohm
1: $0.25
DIP05-1A72-11D
Reed Relays 1 Form A 5 V Molded DIP w/diode
MEDER electronic (Standex)
1: $2.97
R113426000W
RF Connectors / Coaxial Connectors EMB DR CI RCPT ...
Radiall
1: $2.66
P1-71122
Pushbutton Switches Style G Sldr Std Black Button
OTTO
1: $15.91

157626997