Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74323-2031
Manufacturer Part #:

74323-2031

Manufacturer:

Description: HDMI, Displayport & DVI Connectors DVI-I PLUG SUB CONN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Series: 74323
Product Type: DVI
Number of Positions / Contacts: 29
Termination Style: Solder
Mounting Style: Through Hole
Orientation: Vertical
Contact Plating: Gold
Color: Black
Contact Material: Copper Alloy
Contact Rating: 3 A
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 800
Tradename: MicroCross
Voltage Rating: 40 V
Part # Aliases: 0743232031 74323-2031-PB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,004 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.37
  25: $3.08
  50: $2.78
  100: $2.63
  200: $2.38
  500: $2.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
L7806CV
Linear Regulators - Standard 6.0V 1.5
STMicroelectronics
1: $0.53
TAP106K025SCS
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
AVX
1: $0.60
1733570
Fixed Terminal Blocks 2P 5.08mm 35DEG
Phoenix Contact
1: $1.01
1714984
Fixed Terminal Blocks 3P 9.52mm 90DEG
Phoenix Contact
1: $2.00
31-70013
RF Connectors 75 OHM BNC T1 PLUG
Amphenol RF
1: $10.07
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
GS60A24-P1J
Plug-In AC Adapters 60W 24V 2.5A
Mean Well
1: $44.00
MAX232EPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $4.39
67800-8005
I/O Connectors 7Ckt Vert Signal Hdr w/tabs locking ...
Molex
1: $1.05
74323-2001
HDMI, Displayport & DVI Connectors DVI-D SNGL LINK ...
Molex
1: $2.95
74320-3000
HDMI, Displayport & DVI Connectors PCB RECPT VERT ...
Molex
1: $4.01
761KS12
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.61
74323-2003
HDMI, Displayport & DVI Connectors DVI-D Dual Link ...
Molex
1: $3.70
74320-3004
HDMI, Displayport & DVI Connectors DIGITAL/ANALOG ...
Molex
1: $3.81
74323-2033
HDMI, Displayport & DVI Connectors PLUG CONN ASSY
Molex
1: $4.79
40-9515HDS
D-Sub High Density Connectors 15 POS. SOLDER FEM. ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.28
MP131
Soldering Irons Weller Conical Tip .015" x .43" WM ...
Weller
1: $7.50
73772-0002
I/O Connectors CRIMP FERRULE
Molex
7300: $0.12
22-23-2171
Headers & Wire Housings .100 KK HEADER
Molex
1: $1.47

000000001