Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74323-2003
Manufacturer Part #:

74323-2003

Manufacturer:

Description: HDMI, Displayport & DVI Connectors DVI-D Dual Link Plug
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Series: 74323
Product Type: DVI
Gender: Female
Number of Positions / Contacts: 24
Termination Style: Solder
Mounting Style: Through Hole
Orientation: Vertical
Contact Plating: Gold
Color: Black
Contact Material: Copper Alloy
Contact Rating: 3 A
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 800
Tradename: MicroCross
Voltage Rating: 40 V
Part # Aliases: 0743232003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
279 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.70
  10: $3.32
  100: $3.00
  500: $1.94
  1,000: $1.88
  2,000: $1.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
74320-9004
HDMI, Displayport & DVI Connectors R/A DVI RECEPTA ...
Molex
1: $3.97
74320-9010
HDMI, Displayport & DVI Connectors 29CKT RA PCB RE ...
Molex
1: $4.38
74320-9014
HDMI, Displayport & DVI Connectors 29CKT RA PCB RE ...
Molex
1: $4.17
74320-5004
HDMI, Displayport & DVI Connectors VERT PCB RECEPT ...
Molex
1: $3.65
74320-5000
HDMI, Displayport & DVI Connectors VERT PCB RECEPT ...
Molex
1: $3.85
74320-4007
HDMI, Displayport & DVI Connectors DVI-D RA Rcpt A ...
Molex
1: $2.72
74320-4004
HDMI, Displayport & DVI Connectors RA DVI RECEPTAC ...
Molex
1: $3.68
74320-4000
HDMI, Displayport & DVI Connectors PCB RECPT R/A 2 ...
Molex
1: $4.17
74320-3004
HDMI, Displayport & DVI Connectors DIGITAL/ANALOG ...
Molex
1: $3.81
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
1725708
Fixed Terminal Blocks 7P 2.54mm 90DEG
Phoenix Contact
1: $4.43
74323-2031
HDMI, Displayport & DVI Connectors DVI-I PLUG SUB ...
Molex
1: $3.37
74323-2001
HDMI, Displayport & DVI Connectors DVI-D SNGL LINK ...
Molex
1: $2.95
74320-3000
HDMI, Displayport & DVI Connectors PCB RECPT VERT ...
Molex
1: $4.01
74323-2033
HDMI, Displayport & DVI Connectors PLUG CONN ASSY
Molex
1: $4.79
66505-9
Standard Circular Contacts SOCKET CONTACT 28-24 se ...
TE Connectivity / AMP
1: $0.24
66507-9
Standard Circular Contacts PIN CONTACT 28-24AWG
TE Connectivity / AMP
1: $0.22
LQW2BHN56NG03L
Fixed Inductors 56nH 2% 100MHz
Murata Electronics
1: $0.74
88789-9332
Ethernet & Telecom Connectors DVI-D EMI CAN KIT
Molex
1: $0.46
88743-2302
HDMI, Displayport & DVI Connectors DVI-I BOOT (WHI ...
Molex
1: $0.39

000000001