|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74323-2001
Manufacturer Part #:

74323-2001

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors DVI-D SNGL LINK PLG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: DVI
Number of Positions: 24 Position
Termination Style: Through Hole
Orientation: Vertical
Contact Plating: Gold
Contact Material: Copper Alloy
Series: 74323
Color: Black
Contact Rating: 3 A
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 800
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743232001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
135-3701-201 RF Connectors / Coaxial Connectors 11,393
SY58011UMG Buffers & Line Drivers 1,501
M48T18-100PC1 Real Time Clock 466
M4T28-BR12SH1 Battery Management 3,158
3-350820-2 Terminals 56,152
74323-2033 HDMI, Displayport & DVI Connectors 423
34-1042 RF Connectors / Coaxial Connectors 648
242238-75 RF Adapters - Between Series 31
165X10149XE D-Sub Backshells 104
74320-5004 HDMI, Displayport & DVI Connectors 639
Real Time Availability
Stock:
669 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.95
10:
$2.65
100:
$2.26
500:
$1.96
$1.85
$1.79

To add to a project, please Log In.

157626997 170294136 172639243 161791938 140722888 143080215 167858023