Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74320-9014
Manufacturer Part #:

74320-9014

Manufacturer:

Description: HDMI, Displayport & DVI Connectors 29CKT RA PCB RECEPT PNL MNT THRUHOLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Series: 74320
Product Type: DVI
Gender: Female
Number of Positions / Contacts: 24
Termination Style: Solder
Mounting Style: Through Hole
Orientation: Right Angle
Contact Plating: Gold
Color: Natural
Contact Material: Copper Alloy
Contact Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 672
Tradename: MicroCross
Voltage Rating: 40 V
Part # Aliases: 0743209014
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  

Quantities greater than 28 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.17
  10: $3.33
  100: $2.92
  500: $2.50
  1,000: $2.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
88741-8600
Cable Assemblies DIGITAL TO DFP
Molex
1: $20.22
88741-8120
Cable Assemblies DVI-DVI ASSY 24 POS digital 5.0m
Molex
1: $46.53
88741-8100
Cable Assemblies DVI-DVI ASSY 24 POS digital 2.0m
Molex
1: $28.62
88741-8000
Cable Assemblies DIGITAL TO DIGITAL
Molex
1: $12.15
88741-9300
I/O Connectors DGT RECP TO DFP PLUG
Molex
1: $15.00
88741-8800
I/O Connectors DVI-D (M) TO DFP (F)
Molex
1: $9.59
74323-2003
HDMI, Displayport & DVI Connectors DVI-D Dual Link ...
Molex
1: $3.70
CRCW20101K00FKEFHP
Thick Film Resistors - SMD 1watt 1Kohms 1% 100ppm ...
Vishay/Dale
1: $2.52
15-24-4048
Headers & Wire Housings 4P POWER RECEPTACLE
Molex
1: $0.56
74320-5000
HDMI, Displayport & DVI Connectors VERT PCB RECEPT ...
Molex
1: $3.85
74320-3000
HDMI, Displayport & DVI Connectors PCB RECPT VERT ...
Molex
1: $4.01
74320-1004
HDMI, Displayport & DVI Connectors DVI RECEPTACLE
Molex
1: $3.10
LM338K
Linear Regulators - Standard 1.2-32V Adj Positive
STMicroelectronics
1: $9.53
NC3FAH2
XLR Connectors 3C FEMALE RECEPT
Neutrik
1: $1.78
597-3311-407F
Standard LEDs - SMD GREEN DIFFUSED
Dialight
1: $0.49
5749181-1
Circular DIN Connectors 4P R/A W/ HOLDDOWN
TE Connectivity / AMP
1: $1.65
1473150-4
IC & Component Sockets SODIMM 200P SDRAM-DDR2
TE Connectivity / AMP
1: $2.50
MLF1005L1R8K
Fixed Inductors 1.8uH
TDK
1: $0.23
IRF740SPBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $2.08
8017
PCBs & Breadboards PLUGBORD 3.94"X6.3" 042" Hole D ...
Vector
1: $16.85

000000001