Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74320-5004
Manufacturer Part #:

74320-5004

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors VERT PCB RECEPT panel mnt thru-hole
Mouser Online Catalog Page 1,574, Mouser Online Catalog
PDF Page 1,574, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 74320
Product Type: DVI
Gender: Female
Number of Positions: 24
Termination Style: Through Hole
Orientation: Vertical
Contact Plating: Gold
Color: Natural
Contact Material: Copper Alloy
Contact Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 672
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743205004
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
666 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.65
  10: $3.50
  25: $3.29
  50: $3.06
  100: $2.91
  200: $2.55
  500: $2.47
  1,000: $2.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
74323-2003
HDMI, Displayport & DVI Connectors DVI-D Dual Link ...
Molex
1: $3.70
88741-8000
Audio Cables / Video Cables / RCA Cables DIGITAL T ...
Molex
1: $12.08
88741-8001
Audio Cables / Video Cables / RCA Cables DVI D - D ...
Molex
1: $45.52
88741-8600
Audio Cables / Video Cables / RCA Cables DIGITAL T ...
Molex
1: $20.22

157626997 143080215 170294136 172639243 140722888 167858023 161791938