|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74320-5000
Manufacturer Part #:

74320-5000

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors VERT PCB RECEPT panel mnt thru-hole
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: DVI
Gender: Female
Number of Positions: 24 Position
Termination Style: Through Hole
Orientation: Vertical
Contact Plating: Gold
Series: 74320
Color: Natural
Contact Material: Copper Alloy
Contact Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 10080
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743205000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88741-8000 Audio Cables / Video Cables / RCA Cables 386
74323-2003 HDMI, Displayport & DVI Connectors 267
88741-8001 Audio Cables / Video Cables / RCA Cables 4
88741-8600 Audio Cables / Video Cables / RCA Cables 3
ImageMfr. Part #DescriptionStock 
S29GL01GP11FFIR10 Flash Memory 1,012
3-5353652-6 Board to Board & Mezzanine Connectors 416
SM2T3V3A TVS Diodes - Transient Voltage Suppressors 9,844
62409-1 Terminals 38,001
TCA9535RTWR Interface - I/O Expanders 865
WG82574L S LBA9 Ethernet ICs 444
PMEG6020ER,115 Schottky Diodes & Rectifiers 11,180
48408-0003 USB Connectors 1,927
2199230-3 PCI Express / PCI Connectors 6,921
690-004-660-023 USB Connectors 3,639
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.85
10:
$3.69
25:
$3.43
50:
$2.88
100:
$2.73
200:
$2.51
500:
$2.22
$1.91

To add to a project, please Log In.

157626997 143080215 170294136 172639243 140722888 167858023 161791938