Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74320-4000
Manufacturer Part #:

74320-4000

Manufacturer:

Description: HDMI, Displayport & DVI Connectors PCB RECPT R/A 24P panel mount
Silverlight Page 1,464, Mouser Enhanced Catalog
PDF Page 1,464, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Series: 74320
Product Type: DVI
Gender: Female
Number of Positions / Contacts: 24
Termination Style: Solder
Mounting Style: Through Hole
Orientation: Right Angle
Contact Plating: Gold
Color: Natural
Contact Material: Copper Alloy
Contact Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 672
Tradename: MicroCross
Voltage Rating: 40 V
Part # Aliases: 0743204000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
608 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.17
  10: $4.00
  25: $3.88
  50: $3.33
  100: $3.00
  200: $2.77
  500: $2.50
  1,000: $2.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
88741-8600
Cable Assemblies DIGITAL TO DFP
Molex
1: $20.22
88741-8120
Cable Assemblies DVI-DVI ASSY 24 POS digital 5.0m
Molex
1: $46.53
88741-8100
Cable Assemblies DVI-DVI ASSY 24 POS digital 2.0m
Molex
1: $28.62
88741-8000
Cable Assemblies DIGITAL TO DIGITAL
Molex
1: $12.15
88741-9300
I/O Connectors DGT RECP TO DFP PLUG
Molex
1: $15.00
88741-8800
I/O Connectors DVI-D (M) TO DFP (F)
Molex
1: $9.59
74323-2003
HDMI, Displayport & DVI Connectors DVI-D Dual Link ...
Molex
1: $3.70
TPS5450DDAR
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $5.07
TFP410PAP
Display Interface IC PanelBus DVI Transmitter 165M ...
Texas Instruments
1: $6.75
Si3402-A-GM
Hot Swap & Power Distribution PoE Powered Device u ...
Silicon Labs
1: $1.97
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
DSS6NZ82A103Q55B
EMI/RFI Suppressors & Ferrites 100V .01uF
Murata Electronics
1: $0.50
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
LM6142AIM/NOPB
Operational Amplifiers - Op Amps Dual Hi Spd/Low P ...
Texas Instruments
1: $5.30
TLC2272IDR
Operational Amplifiers - Op Amps Dual Lo-Noise R-T ...
Texas Instruments
1: $1.84
5179031-5
Board to Board & Mezzanine Connectors 120P 8mm PLU ...
TE Connectivity / AMP
1: $7.45
DALC208SC6
TVS Diode Arrays 8 Diode Array
STMicroelectronics
1: $0.83
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEYJ330V
Thick Film Resistors - SMD 0603 33ohms 5% Tol
Panasonic Electronic Components
5000: $0.00

000000001