Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74320-3004
Manufacturer Part #:

74320-3004

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors DIGITAL/ANALOG REC vert panel mnt
Mouser Online Catalog Page 1,574, Mouser Online Catalog
PDF Page 1,574, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 74320
Product Type: DVI
Gender: Female
Number of Positions: 29
Termination Style: Through Hole
Orientation: Vertical
Contact Plating: Gold
Color: Natural
Contact Material: Copper Alloy
Contact Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 672
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743203004
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88741-8000 Audio Cables / Video Cables / RCA Cables 230
74323-2003 HDMI, Displayport & DVI Connectors 415
88741-8600 Audio Cables / Video Cables / RCA Cables 5
88741-8001 Audio Cables / Video Cables / RCA Cables 4
ImageMfr. Part #DescriptionStock 
USBFTV22N USB Connectors 25
V23026A1002B201 Low Signal Relays - PCB 6,733
SP-67 Transformers Audio & Signal 1,353
50212-8100 Headers & Wire Housings 118,718
1734366-1 USB Connectors 21,296
1827729 Pluggable Terminal Blocks 2,628
DLW5BSN191SQ2L Common Mode Filters / Chokes 5,722
74320-3000 HDMI, Displayport & DVI Connectors 541
320551 Terminals 31,277
36151 Terminals 21,524
Real Time Availability
Stock:
1,050 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.81
  10: $3.65
  25: $3.44
  50: $3.19
  100: $3.04
  200: $2.66
  500: $2.58
  1,000: $2.05

To add to a project, please Log In.

157626997 143080215 167858023 170294136 161791938 140722888 172639243