Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-74320-3000
Manufacturer Part #:

74320-3000

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors PCB RECPT VERT 29P panel mount
Mouser Online Catalog Page 1,574, Mouser Online Catalog
PDF Page 1,574, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: DVI
Gender: Female
Number of Positions: 29
Termination Style: Through Hole
Orientation: Vertical
Contact Plating: Gold
Series: 74320
Color: Natural
Contact Material: Copper Alloy
Contact Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 672
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743203000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88741-8700 I/O Connectors 287
74323-2133 HDMI, Displayport & DVI Connectors 425
88741-9020 Audio Cables / Video Cables / RCA Cables 10
88741-9010 Audio Cables / Video Cables / RCA Cables 13
74323-2033 HDMI, Displayport & DVI Connectors 873
74323-2034 HDMI, Displayport & DVI Connectors 749
ImageMfr. Part #DescriptionStock 
EPCS4SI8N FPGA - Configuration Memory 5,529
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,155,958
MAX3485ESA+ RS-422/RS-485 Interface IC 1,693
MAX6341ESA+ Voltage References 141
THS4031IDGNR High Speed Operational Amplifiers 1,224
47272-0001 HDMI, Displayport & DVI Connectors 1,269
74320-3004 HDMI, Displayport & DVI Connectors 1,094
ADG5421BRMZ-RL7 Analog Switch ICs 1,705
OPA209AIDGKT Operational Amplifiers - Op Amps 659
7427927291 EMI Filter Beads, Chips & Arrays 16,791
Real Time Availability
Stock:
276 Can Ship in 5 Days
386 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.01
  10: $3.85
  25: $3.73
  50: $3.20
  100: $2.88
  200: $2.66
  500: $2.40
  1,000: $2.13

To add to a project, please Log In.

157626997 143080215 140722888 172639243 167858023 161791938 170294136