|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74320-1033
Manufacturer Part #:

74320-1033

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors DVI I RA RCPT ASSY 3 30'' W/SHLD W/O SCR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: DVI
Gender: Female
Number of Positions: 29 Position
Termination Style: Through Hole
Orientation: Right Angle
Contact Plating: Gold
Contact Material: Copper Alloy
Series: 74320
Color: Natural
Contact Rating: 3 A
Housing Material: Liquid Crystal Polymer (LCP)
Operating Temperature Range: - 20 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 672
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743201033
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88741-8700 I/O Connectors 258
74323-2033 HDMI, Displayport & DVI Connectors 423
74323-2133 HDMI, Displayport & DVI Connectors 356
88741-9010 Audio Cables / Video Cables / RCA Cables 12
88741-9020 Audio Cables / Video Cables / RCA Cables 10
74323-2034 HDMI, Displayport & DVI Connectors 575
ImageMfr. Part #DescriptionStock 
SN65LVDM1677DGG LVDS Interface IC 305
BLM18PG600SN1D EMI Filter Beads, Chips & Arrays 59,533
2305-1DCG8 Clock Buffer 2,561
DS36C200M/NOPB LVDS Interface IC 181
FHG.0B.306.CLAD42Z Circular Push Pull Connectors 2
Real Time Availability
Stock:
225 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.41
10:
$4.88
100:
$3.85
500:
$3.18

To add to a project, please Log In.

157626997