|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74320-1004
Manufacturer Part #:

74320-1004

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors DVI RECEPTACLE
Mouser Online Catalog Page 1,510, Mouser Online Catalog
PDF Page 1,510, PDF Catalog Page
74320-1004 Datasheet 74320-1004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: DVI
Gender: Female
Number of Positions: 29 Position
Termination Style: Through Hole
Orientation: Right Angle
Contact Plating: Gold
Contact Material: Copper Alloy
Series: 74320
Color: Natural
Contact Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 672
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743201004
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88741-8700 I/O Connectors 258
74323-2033 HDMI, Displayport & DVI Connectors 423
74323-2133 HDMI, Displayport & DVI Connectors 356
88741-9010 Audio Cables / Video Cables / RCA Cables 12
88741-9020 Audio Cables / Video Cables / RCA Cables 10
74323-2034 HDMI, Displayport & DVI Connectors 575
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,492
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,273,980
BAT54S Schottky Diodes & Rectifiers 31,138
TPD12S521DBTR Interface - Specialized 3,013
B3F-3152 Tactile Switches 13,994
ERJ-3GEYJ102V Thick Film Resistors - SMD 816,384
74323-2003 HDMI, Displayport & DVI Connectors 265
ERJ-3GEYJ222V Thick Film Resistors - SMD 160,571
74323-2133 HDMI, Displayport & DVI Connectors 356
09185507324 DIN 41612 Connectors 80
Real Time Availability
Stock:
1,801 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.40
10:
$3.29
25:
$3.19
50:
$3.09
100:
$2.83
200:
$2.74
500:
$2.61
$2.43
$2.42

To add to a project, please Log In.

157626997 143080215 161791938 140722888 167858023 170294136 172639243