|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74320-1003
Manufacturer Part #:

74320-1003

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors DVI I RA RCPT ASSY 3 RA RCPT ASSY 30''SAU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: DVI
Gender: Female
Number of Positions: 29 Position
Termination Style: Through Hole
Orientation: Right Angle
Contact Plating: Gold
Series: 74320
Color: Natural
Contact Material: Copper Alloy
Contact Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 672
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743201003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88741-8700 I/O Connectors 258
74323-2033 HDMI, Displayport & DVI Connectors 433
74323-2133 HDMI, Displayport & DVI Connectors 356
88741-9010 Audio Cables / Video Cables / RCA Cables 12
88741-9020 Audio Cables / Video Cables / RCA Cables 10
74323-2034 HDMI, Displayport & DVI Connectors 575
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 77,344
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
INA226AIDGSR Current & Power Monitors & Regulators 10,381
TPS62150RGTR Voltage Regulators - Switching Regulators 5,679
DM3CS-SF Memory Card Connectors 4,234
35RASMT4BHNTRX Phone Connectors 14,099
BAV99W,135 Diodes - General Purpose, Power, Switching 310,950
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 258,899
22-11-2032 Headers & Wire Housings 9,543
BLM18HB121SN1D EMI Filter Beads, Chips & Arrays 9,620
Real Time Availability
Stock:
1,202 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.82
10:
$4.05
100:
$3.37
500:
$3.25
$2.56

To add to a project, please Log In.

157626997 143080215 161791938 167858023 170294136 140722888 172639243