|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-74320-1000
Manufacturer Part #:

74320-1000

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors PCB RECPT R/A 30P panel mount
Mouser Online Catalog Page 1,510, Mouser Online Catalog
PDF Page 1,510, PDF Catalog Page
74320-1000 Datasheet 74320-1000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: DVI
Gender: Female
Number of Positions: 29 Position
Termination Style: Through Hole
Orientation: Right Angle
Contact Plating: Gold
Contact Material: Copper Alloy
Series: 74320
Color: Natural
Contact Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 672
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743201000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88741-8700 I/O Connectors 258
74323-2033 HDMI, Displayport & DVI Connectors 423
74323-2133 HDMI, Displayport & DVI Connectors 356
88741-9010 Audio Cables / Video Cables / RCA Cables 12
88741-9020 Audio Cables / Video Cables / RCA Cables 10
74323-2034 HDMI, Displayport & DVI Connectors 575
ImageMfr. Part #DescriptionStock 
ECH-U1C104GX5 Film Capacitors 40,509
NFE61PT472C1H9L Feed Through Capacitors 8,216
TJA1050T/CM,118 CAN Interface IC 11,314
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,560
6N137SDM High Speed Optocouplers 1,398
LPC1758FBD80,551 ARM Microcontrollers - MCU 672
DVIULC6-4SC6 ESD Suppressors 6,955
T491A476M006AT Tantalum Capacitors - Solid SMD 4,035
SDR1006-150ML Fixed Inductors 3,437
MCP41HV31-104E/ST Digital Potentiometer ICs 2,203
Real Time Availability
Stock:
1,464 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.48
10:
$4.67
25:
$4.21
50:
$3.89
100:
$3.50
200:
$3.25
500:
$2.88

To add to a project, please Log In.

157626997 143080215 140722888 167858023 170294136 161791938 172639243