Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73929-0002
Manufacturer Part #:

73929-0002

Manufacturer:

Description: Cable Assemblies SFP Copper Patch Cbl 3m Passive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: I/O Assemblies
Type: Passive Copper Patch Cable
Connector End A: SFP
Connector End A Pin Count: 20
Connector End B: SFP
Connector End B Pin Count: 20
Gender: Male / Male
Wire Gauge - AWG: 26
Length: 3 m
Current Rating: 0.5 A
Description/Function: Small Form-factor Pluggable (SFP) Cable Assembly, 3 m Length
Packaging: Bag
Series: 73929
Factory Pack Quantity: 36
Voltage Rating: 30 V
Part # Aliases: 0739290002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 24
Multiples: 1
Pricing (USD)
  24: $47.67
  25: $46.26
  50: $44.93
  100: $44.31
  200: $43.11
  500: Quote

To add to a project, please Log In.

123657682