Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73927-0004
Manufacturer Part #:

73927-0004

Manufacturer:

Description: I/O Connectors SFP 1 PC CAGE ASSY PCI SOLDER POST
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: In Transition
Product: SFP Connectors
Series: 73927
Number of Positions / Contacts: 1
Contact Plating: Tin
Contact Material: Brass
Gender: Female
Mounting Style: Through Hole
Termination Style: Solder Pin
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 1296
Part # Aliases: 0739270004
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,883 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3883 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.27
  10: $4.62
  100: $4.19
  500: $3.84
  1,000: $3.35
  2,000: $2.87
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
SI1307EDL-T1-E3
MOSFET 12V 0.91A
Vishay/Siliconix
1: $0.50
74441-0010
I/O Connectors 20 Ckt Receptacle 30u" Au Plating
Molex
1: $3.36
KF33BD-TR
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.26
BLM31PG391SN1L
EMI Filter Beads, Chokes & Arrays 1206 390 OHMS
Murata Electronics
1: $0.52
HX5004NL
Transformers Audio & Signal GIGABIT SGL
Pulse
1: $11.65
LM20123MHE/NOPB
DC/DC Switching Converters
Texas Instruments
1: $2.81
23K256-I/SN
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.33
SN74LVC2G04DBVRE4
Inverters Dual Inverter Gate SWITCH
Texas Instruments
1: $0.49
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
CM200C-32.768KDZB-UT
Crystals 32.768 KHz 6.0pF PLASTIC SMD
Citizen
1: $0.84
551-0207F
LED Circuit Board Indicators HI EFF GREEN DIFF
Dialight
1: $0.73
1888250-1
Ethernet & Telecom Connectors 1X1 RJ45 GRN/YEL LOW ...
TE Connectivity
1: $4.77
171825-4
Pin & Socket Connectors 4-POS VERTICAL HDR
TE Connectivity / AMP
1: $0.17
1888247-1
I/O Connectors 20 POS SMT 30um GOLD HIGH SPEED
TE Connectivity / AMP
1: $2.86
553-0122-300F
LED Circuit Board Indicators HI EFF GREEN DIFF
Dialight
1: $1.57
CKM12BFW01-002
Keylock Switches 16MM ON-ON FLAT KEY #002 RMVBLE 1 ...
NKK Switches
1: $13.90
90325-0026
Headers & Wire Housings PICOFLEX 26P HDR LOPRO SN
Molex
1: $1.40
68000-216HLF
Headers & Wire Housings 16P SR UNSHRD HRD .38 GOLD ...
FCI
1: $0.54

000000001