Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73927-0002
Manufacturer Part #:

73927-0002

Manufacturer:

Description:
I/O Connectors SFP 1 PC CAGE ASSY STD SOLDER POST
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: No
Brand: Molex
Product: SFP Connectors
Series: 73927
Number of Positions: 1
Contact Plating: Tin
Contact Material: Phosphor Bronze
Gender: Female
Current Rating: -
Mounting Style: Through Hole
Termination Style: Solder Pin
Mounting Angle: Right
Factory Pack Quantity: 1296
Part # Aliases: 0739270002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001