Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73847-0001
Manufacturer Part #:

73847-0001

Manufacturer:

Description: High Speed / Modular Connectors GBIC GUIDE FRAME
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: High Speed / Modular Connectors
RoHS: RoHS Compliant Details
Series: 73847
Number of Positions / Contacts: 1
Mounting Angle: Right
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Material: Zinc Die Cast
Contact Plating: Tin
Packaging: Tray
Factory Pack Quantity: 504
Tradename: iPass
Part # Aliases: 0738470001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 45 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.94
  10: $10.85
  100: $9.22
  500: $7.86
  1,000: $7.21
  2,000: Quote
 
 

To add to a project, please Log In.

000000001