|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73776-0201
Manufacturer Part #:

73776-0201

Manufacturer:

Description:
I/O Connectors ULTRA+ RECPT
Mouser Online Catalog Page 1,509, Mouser Online Catalog
PDF Page 1,509, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: VHDCI Connectors
Gender: Female
Number of Positions: 68 Position
Pitch: 0.8 mm
Voltage Rating: 30 V
Contact Plating: Gold
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Series: 73776
Color: Black (D2)
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Features: One-piece shield offers maximum ground integrity
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 884
Tradename: Ultra+
Part # Aliases: 0737760201
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
71425-3001 I/O Connectors 293
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 246,731
1757019 Pluggable Terminal Blocks 9,794
5001 Circuit Board Hardware - PCB 101,923
71425-3001 I/O Connectors 293
1-770174-1 Pin & Socket Connectors 4,287
5749374-3 D-Sub Standard Connectors 731
TPSV107M020R0085 Tantalum Capacitors - Solid SMD 1,140
1830693 Pluggable Terminal Blocks 221
71433-0002 I/O Connectors 698
75705-3103 High Speed / Modular Connectors 45
Real Time Availability
Stock:
473 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.91
  10: $14.97
  25: $14.52
  50: $13.57
  100: $13.10
  250: $12.56

To add to a project, please Log In.

143080215 172639243 167858023