|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73415-2063
Manufacturer Part #:

73415-2063

Manufacturer:

Description:
RF Connectors / Coaxial Connectors VERT JCK PCB SMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Material: Zinc Alloy
Product: PCB Receptacles
RF Series: MMCX
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Orientation: Vertical
Body Style: Straight
Brand: Molex
Contact Plating: Gold
Insulation Resistance: 10000 MOhms
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Series: 73415
Factory Pack Quantity: 1600
Voltage Rating: 170 V
Part # Aliases: 0734152063
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP2525CZER6R8M01 Fixed Inductors 9,334
ESD112B102ELSE6327XTSA1 TVS Diodes - Transient Voltage Suppressors 454,582
C1005X5R1A475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,398
A2200-A GPS Modules 788
ERJ-2GE0R00X Thick Film Resistors - SMD 2,736,316
SM6T10CA TVS Diodes - Transient Voltage Suppressors 6,537
19600-1302 Terminals 4,166
1727256 Fixed Terminal Blocks 1,238
LNJ347W83RA Standard LEDs - SMD 40,873
TCLT1009 Transistor Output Optocouplers 6,534
Real Time Availability
Stock:
2,715 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.97
10:
$2.34
100:
$1.70
500:
$1.59
$1.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1600
To purchase full reel, order in multiples of 1600:
$1.33
$1.30
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197051615 154376793 143080215 167858023 172639243