|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73415-1631
Manufacturer Part #:

73415-1631

Manufacturer:

Description:
RF Connectors / Coaxial Connectors VT JACK PCB SMT 75 ohm
Mouser Online Catalog Page 1,467, Mouser Online Catalog
PDF Page 1,467, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: Connectors
RF Series: MCX
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: -
Termination Style: Solder
Polarity: Standard
Orientation: Vertical
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Plating: Gold
Packaging: Bulk
Series: 73415
Factory Pack Quantity: 1600
Part # Aliases: 0734151631
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1565917-4 IC & Component Sockets 6,183
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,112
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,435
MAX3232IPWR RS-232 Interface IC 9,743
DS1682S+ Real Time Clock 2,692
BLM41PG600SN1L EMI Filter Beads, Chips & Arrays 69,698
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 195,249
C1608X5R1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 176,102
53398-1271 Headers & Wire Housings 2,960
GRM155R71H272KA01J Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,451
Real Time Availability
Stock:
1,871 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.54
  10: $2.46
  25: $2.11
  50: $1.88
  100: $1.64
  250: $1.50
  500: $1.36
  1,000: $1.22
  1,500: $1.19

To add to a project, please Log In.

143080215 172639243 197686488 167858023