|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73415-1471
Manufacturer Part #:

73415-1471

Manufacturer:

Description:
RF Connectors / Coaxial Connectors VERT JACK PCB
Mouser Online Catalog Page 1,467, Mouser Online Catalog
PDF Page 1,467, PDF Catalog Page
73415-1471 Datasheet 73415-1471 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: PCB Receptacles
RF Series: MMCX
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Orientation: Vertical
Body Style: Straight
Brand: Molex
Contact Plating: Gold
Packaging: Bulk
Series: 73415
Factory Pack Quantity: 500
Part # Aliases: 0734151471
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,950
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,830,502
TBU-CA065-300-WH Surge Suppressors 9,575
73251-2120 RF Connectors / Coaxial Connectors 353
1N5819 Schottky Diodes & Rectifiers 11,513
MMBT2222A Bipolar Transistors - BJT 72,841
EEC-F5R5U105 Supercapacitors / Ultracapacitors 3,491
EEE-FPE101XAP Aluminum Electrolytic Capacitors - SMD 34,839
DS3234SN# Real Time Clock 2,269
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,156
Real Time Availability
Stock:
1,365 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.05
10:
$2.92
25:
$2.71
50:
$2.60
100:
$2.48
250:
$2.17
500:
$2.10
$1.79
$1.67

To add to a project, please Log In.

197051615 154376793 143080215 172639243 167858023