|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73415-0963
Manufacturer Part #:

73415-0963

Manufacturer:

Description:
RF Connectors / Coaxial Connectors ST JACK PCB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: Connectors
RF Series: MMCX
Gender: Jack (Female)
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Solder
Orientation: Straight
Body Material: Zinc Alloy
Body Style: Straight
Brand: Molex
Contact Plating: Gold
Insulation Resistance: 10000 MOhms
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Series: 73415
Factory Pack Quantity: 1500
Voltage Rating: 170 V
Part # Aliases: 0734150963
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AH420-EG RF Amplifier 1,166
MIC94310-SYMT TR Power Switch ICs - Power Distribution 31,943
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,318,051
73251-1150 RF Connectors / Coaxial Connectors 2,191
C0402C152J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,805
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 440,368
MMA8451QT Accelerometers 5,732
BF-1861-000 Speakers & Transducers 5,570
BF-1921-000 Speakers & Transducers 2,613
GCM1885C1H470JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,814
Real Time Availability
Stock:
1,019 Can Ship Immediately

On Order: 4500 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.63
  10: $2.28
  25: $2.25
  50: $2.15
  100: $2.03
  250: $1.76
  500: $1.21
  1,000: $1.13
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $1.13

To add to a project, please Log In.

197051615 154376793 143080215 167858023 172639243 197686488